Nidec Components PCB Slide Switch DPDT (On)-Off-(On) 50mA
- RS Stock No.:
- 244-3294
- Mfr. Part No.:
- ASE2D-2M-10-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.15
View bulk pricing optionsSubtotal (1 unit)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.07 | - |
| 5 - 9 | $4.84 | $1.15 |
| 10 + | $4.68 | $3.90 |
*price indicative
- RS Stock No.:
- 244-3294
- Mfr. Part No.:
- ASE2D-2M-10-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 50mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 60V dc | |
| Contact AC Voltage | 60V ac | |
| Series | ASE | |
| Width | 5mm | |
| Depth | 14.1mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 50mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 60V dc | ||
Contact AC Voltage 60V ac | ||
Series ASE | ||
Width 5mm | ||
Depth 14.1mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.
High contact reliability
Gold plated contacts suitable for low current applications
The independent detent structure provides a light operating touch
Immersion washable type
UL-recognized
Related links
- Nidec Components PCB Slide Switch DPDT On-Off-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-Off-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT On-Off-On 50mA
- Nidec Components PCB Slide Switch DPDT On-On 50 mA
