Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tray of 25 units)*

$75.75

(exc. GST)

$83.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
25 - 25$3.03$75.75-
50 - 75$2.957$73.932%
100 - 225$2.885$72.134%
250 +$2.816$70.407%

*price indicative

RS Stock No.:
244-3290
Mfr. Part No.:
ASE1E-2M-10-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

(On)-Off-(On)

Switch Contact Current

50mA

Terminal Type

PC Terminal

Illuminated

No

Contact AC Voltage

60V ac

Contact DC Voltage

60V dc

Depth

14.1mm

Series

ASE

Width

5mm

Standards/Approvals

No

Length

9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.

High contact reliability

Gold plated contacts suitable for low current applications

The independent detent structure provides a light operating touch

Immersion washable type

UL-recognized

  • RS Stock No. 2443292
  • Mfr. Part No. ASE1E-2M-10-Z
Each
$3.89
  • RS Stock No. 2443287
  • Mfr. Part No. ASE1D-2M-10-Z
Each
$4.12
  • RS Stock No. 2443286
  • Mfr. Part No. ASE1D-2M-10-Z
Each (In a Tray of 25)
$3.211
  • RS Stock No. 2443280
  • Mfr. Part No. AS1E-5M-10-Z
Each
$4.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy