Nidec Components PCB Slide Switch SPDT On-On 50mA
- RS Stock No.:
- 244-3273
- Mfr. Part No.:
- AS1D-5M-10-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.13
(exc. GST)
$4.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.13 |
| 5 - 9 | $3.99 |
| 10 + | $3.83 |
*price indicative
- RS Stock No.:
- 244-3273
- Mfr. Part No.:
- AS1D-5M-10-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 60V dc | |
| Width | 5mm | |
| Series | AS | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Depth | 12.3mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 60V dc | ||
Width 5mm | ||
Series AS | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Depth 12.3mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.
High contact reliability
Gold plated contacts suitable for low current applications
The independent detent structure provides a light operating touch
- RS Stock No. 2443271
- Mfr. Part No. AS1D-2M-10-Z
Each
$3.74
- RS Stock No. 2443275
- Mfr. Part No. AS1D-6M-10-Z
Each
$5.79
- RS Stock No. 0224118
- Mfr. Part No. ASE1D-5M-10-Z
Each
$6.34
- RS Stock No. 0224073
- Mfr. Part No. ASE1D-2M-10-Z
Each
$4.08
Related links
- Nidec Components PCB Slide Switch SPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-Off-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-On 50 mA
- Nidec Components PCB Slide Switch DPDT On-On 50 mA
- Nidec Components PCB Slide Switch DPDT On-Off-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT On-On 50mA










