Nidec Components PCB Slide Switch SPDT On-On 50mA
- RS Stock No.:
- 244-3272
- Mfr. Part No.:
- AS1D-5M-10-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$80.50
(exc. GST)
$88.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 25 | $3.22 | $80.50 | - |
| 50 - 75 | $3.143 | $78.58 | 2% |
| 100 - 225 | $3.068 | $76.70 | 4% |
| 250 + | $2.994 | $74.85 | 7% |
*price indicative
- RS Stock No.:
- 244-3272
- Mfr. Part No.:
- AS1D-5M-10-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 60V dc | |
| Series | AS | |
| Depth | 12.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Width | 5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 60V dc | ||
Series AS | ||
Depth 12.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Width 5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.
High contact reliability
Gold plated contacts suitable for low current applications
The independent detent structure provides a light operating touch
Related links
- Nidec Components PCB Slide Switch SPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-Off-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-On 50 mA
- Nidec Components PCB Slide Switch DPDT On-On 50 mA
- Nidec Components PCB Slide Switch DPDT On-Off-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT On-On 50mA
