Nidec Components Through Hole Slide Switch SPDT 500mA Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$294.50

(exc. GST)

$324.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$2.945$294.50
200 - 300$2.88$288.00
400 +$2.818$281.80

*price indicative

RS Stock No.:
179-6389
Mfr. Part No.:
CL-SA-12C-22
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Contact Current

500mA

Terminal Type

Terminal

Illuminated

No

Contact DC Voltage

50V dc

Contact AC Voltage

50V ac

Standards/Approvals

RoHS

Depth

6.4mm

Width

2.54mm

Length

10mm

Series

CL-SA

Mechanical Life

2000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
Correspond to rating current 500mA

Possible to continue mounting with 2.54 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy