Nidec Components Surface Slide Switch DPDT 100mA Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$229.45

(exc. GST)

$252.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50$4.589$229.45
100 - 150$4.488$224.40
200 +$4.391$219.55

*price indicative

RS Stock No.:
179-6365
Mfr. Part No.:
CMS-2214B
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Surface

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Contact AC Voltage

50V ac

Contact DC Voltage

50V dc

Length

10.8mm

Width

5mm

Depth

3.5mm

Standards/Approvals

RoHS

Series

CMS

Mechanical Life

30000Operations

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Excellent Contact stability by twin gold plated contact mechanism

Load life of 30000 cycles

Compatible with automatic mounting

Withstands high soldering temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy