C & K PCB Slide Switch DPDT On-On-On 100mA Fibreglass Reinforced Nylon
- RS Stock No.:
- 680-598
- Mfr. Part No.:
- AYZ0202AGRLC
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$12,418.37
(exc. GST)
$13,660.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $12,418.37 | $4.139 |
*price indicative
- RS Stock No.:
- 680-598
- Mfr. Part No.:
- AYZ0202AGRLC
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 100mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | On-On-On | |
| Width | 4.5mm | |
| Length | 7.2mm | |
| Depth | 1.5mm | |
| Standards/Approvals | RoHS, UL | |
| Series | AYZ | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | Fibreglass Reinforced Nylon | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation On-On-On | ||
Switch Contact Current 100mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Switch Configuration On-On-On | ||
Width 4.5mm | ||
Length 7.2mm | ||
Depth 1.5mm | ||
Standards/Approvals RoHS, UL | ||
Series AYZ | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Actuator Material Fibreglass Reinforced Nylon | ||
- COO (Country of Origin):
- CN
The C & K Miniature Slide Switch offers a low-profile design, making it an Ideal solution for applications in computer peripherals and telecommunication products. This reliable switch features double-pole and triple-throw models, ensuring versatile functionality for various user needs. Designed with a robust housing MADE from glass-filled nylon, it is suitable for environments with moderate temperature variations. This switch is built for longevity, providing consistent performance across multiple applications, from test equipment to networking solutions.
RoHS compatible ensuring compliance with industry environmental standards
Mechanical life of 10000 operations promotes durability in frequent use
Contact resistance is less than 80mohm ensuring efficient signal transmission
Related links
- C & K PCB Slide Switch DPDT On-On-On 100mA Fibreglass Reinforced Nylon
- C & K PCB Slide Switch DP3T On-On-On 100mA Fibreglass Reinforced Nylon
- C & K PCB Slide Switch SPDT Latching 6 A Nylon
- C & K PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K PCB Slide Switch DPDT 6 A Nylon
- C & K PCB Slide Switch DPDT Latching 6 A Nylon
- C & K PCB Slide Switch DPDT Latching 10A Polyester
- NKK Switches PCB Slide Switch DPDT Latching 100 mA Fibreglass Reinforced Polyamide
