NKK Switches Bracket Slide Switch DPST (On)-On 3A

Subtotal (1 pack of 5 units)*

$53.92

(exc. GST)

$59.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.92$10.784

*price indicative

RS Stock No.:
286-596
Mfr. Part No.:
MS-N22B1A
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPST

Product Type

Slide Switch

Mount Type

Bracket

Switch Operation

(On)-On

Switch Contact Current

3A

Contact AC Voltage

250V ac

Contact DC Voltage

28V dc

Length

9.5mm

Width

11.4mm

Standards/Approvals

EU-RoHS compliant

Depth

15.8mm

Series

M

Mechanical Life

50000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy