IKO Nippon Thompson Slewing Ring with 80 mm OD

Subtotal (1 unit)*

$354.96

(exc. GST)

$390.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.96

*price indicative

RS Stock No.:
175-3593
Mfr. Part No.:
CRBHV5013AUUC1
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Slewing Ring

Seal Material

Stainless Steel

Inside Diameter

50mm

Material

Steel

COO (Country of Origin):
VN
IKO Crossed Roller Bearings are compact bearings with their rollers alternately crossed at right angles to each other between inner and outer rings. They can take loads from any directions at the same time such as radial, thrust and moment loads. The rollers make line-contact with raceway surfaces, and, therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site and achieves cost reductions and shortened lead times from manufacture to delivery through revision of our Crossed Roller Bearing design and manufacturing processes to be a Crossed Roller Bearing boasting excellent cost performance. This product can contribute to equipment cost reductions or shorter delivery times when integrated into various machines.

High Rigidity / High Accuracy

Quick Delivery / Very Affordable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy