Biz Collection Navy Cotton Blend Skirt
- RS Stock No.:
- 286-2562
- Mfr. Part No.:
- BS612S-NAVY-8
- Brand:
- Biz Collection
Subtotal (1 unit)*
$248.07
(exc. GST)
$272.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.07 |
*price indicative
- RS Stock No.:
- 286-2562
- Mfr. Part No.:
- BS612S-NAVY-8
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Product Type | Skirt | |
| Size | 8 | |
| Colour | Navy | |
| Material | Cotton Blend | |
| Series | Detroit | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Product Type Skirt | ||
Size 8 | ||
Colour Navy | ||
Material Cotton Blend | ||
Series Detroit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection Navy Cotton Blend Skirt
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 8
- Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 8
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 56 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 68.5 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 28 in
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 12
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 22
