Biz Collection Detroit Navy Cotton Blend Work Shorts, 8

Subtotal (1 unit)*

$245.80

(exc. GST)

$270.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.80

*price indicative

RS Stock No.:
286-2548
Mfr. Part No.:
BS10322-NAVY-8
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Product Type

Work Shorts

Waist Size

8

Size

8

Colour

Navy

Gender

Women

Elasticated Waist

No

Number of Pockets

2

Material

Cotton Blend

Series

Detroit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy