Siemens 3 Isolation Transformer, 415 V ac Primary, 24 V ac Secondary, 15 A O/P

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5,222.01

(exc. GST)

$5,744.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$5,222.01
5 +$4,699.82

*price indicative

RS Stock No.:
236-8434
Mfr. Part No.:
4AV3101-2EB00-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolation Transformer

Primary Voltage

415 V ac

Secondary Voltage

24 V ac

Electrical Phase

3

Output Current

15A

Series

4AV3101

Standards/Approvals

CE

Depth

115mm

Width

164mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CZ
The Siemens three phase safety isolating transformer is construction form of the iron core(3UI 75/40) and has screw-type terminals. It has varistor protective wiring.

Certificate of suitability: CE

60°C rated ambient temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy