Siemens 1 Isolation Transformer 2 kVA, 500 V ac Primary, 230 V ac Secondary, 8.7 A O/P

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7,085.30

(exc. GST)

$7,793.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$7,085.30
5 +$6,376.75

*price indicative

RS Stock No.:
236-8433
Mfr. Part No.:
4AM6442-5FT10-0FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

500 V ac

Product Type

Isolation Transformer

Secondary Voltage

230 V ac

Electrical Phase

1

Output Current

8.7A

Series

4AM6442

Power

2kVA

Standards/Approvals

CE

Width

176mm

Depth

158mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CZ
The Siemens single phase safety isolating transformer is construction form of the iron core(EI 174/102) and provides 2000 V·A operating apparent power. It has screw-type terminals/tab terminals.

Certificate of suitability: CE / cRUus

40°C rated ambient temperature

Each
$5,239.89
Each
$226.97
Each
$2,426.18
  • RS Stock No. 0668335
  • Mfr. Part No. 4AM6442-5AT10-0FA1
Each
$2,071.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy