Siemens 1 Safety Transformer 1 kVA, 690 V Primary, 230 V Secondary, 4.35 A O/P
- RS Stock No.:
- 668-320
- Mfr. Part No.:
- 4AM5742-5MT10-0FA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,053.15
(exc. GST)
$1,158.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,053.15 |
*price indicative
- RS Stock No.:
- 668-320
- Mfr. Part No.:
- 4AM5742-5MT10-0FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 690 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 4.35A | |
| Series | 4AM | |
| Mount Type | Screw | |
| Power | 1kVA | |
| Standards/Approvals | CE | |
| Width | 152mm | |
| Depth | 130mm | |
| Length | 140mm | |
| Weight | 15.15kg | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 690 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 4.35A | ||
Series 4AM | ||
Mount Type Screw | ||
Power 1kVA | ||
Standards/Approvals CE | ||
Width 152mm | ||
Depth 130mm | ||
Length 140mm | ||
Weight 15.15kg | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 1 kVA and 5 kVA in S6 duty, a primary voltage of 690 V ±5 percent, a secondary voltage of 230 V, and a secondary current of 4.348 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.
Connection Screw Flat Type Connection
Mounting Screws
Standard EN 61558 2 2
Control Transformer
- RS Stock No. 0668316
- Mfr. Part No. 4AM5742-5CT10-0FA0
Each
$1,053.15
- RS Stock No. 0668318
- Mfr. Part No. 4AM5742-5LT10-0FA0
Each
$1,053.15
- RS Stock No. 0668312
- Mfr. Part No. 4AM5742-5AT10-0FA0
Each
$1,053.15
- RS Stock No. 0668313
- Mfr. Part No. 4AM5742-5AT10-0FA1
Each
$1,124.22
Related links
- Siemens 1 Safety Transformer 1.00 kVA 230 V Secondary, 4.35 A O/P
- Siemens 1 Safety Transformer 1.00 kVA 230 V Secondary, 4.35 A O/P
- Siemens 1 Safety Transformer 1.00 kVA 230 V Secondary, 4.35 A O/P
- Siemens 1 Safety Transformer 1.00 kVA 230 V Secondary, 8.70 A O/P
- Siemens 1 Safety Transformer 1.00 kVA 230 V Secondary, 8.70 A O/P
- Siemens 1 Safety Transformer 0.25 kVA 230 V Secondary, 1.09 A O/P
- Siemens 1 Safety Transformer 2.50 kVA 230 V Secondary, 10.90 A O/P
- Siemens 1 Safety Transformer 0.50 kVA 230 V Secondary, 2.17 A O/P








