Siemens 1 Safety Transformer 250 VA, 400 V Primary, 42 V Secondary, 5.95 A O/P

This image is representative of the product range

Subtotal (1 unit)*

$413.25

(exc. GST)

$454.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.25

*price indicative

RS Stock No.:
668-276
Mfr. Part No.:
4AM4042-5AV00-0EA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Transformer

Primary Voltage

400 V

Secondary Voltage

42 V

Electrical Phase

1

Output Current

5.95A

Mount Type

Screw

Series

4AM

Power

250VA

Depth

110mm

Weight

3.79kg

Width

98mm

Length

110mm

Standards/Approvals

CE

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.

UL CSA Recognized

Control Transformer

Isolation Transformer

  • RS Stock No. 0668211
  • Mfr. Part No. 4AM5242-5AV00-0EA0
Each
$719.85
Each
$542.14
Each
$413.25
  • RS Stock No. 0668256
  • Mfr. Part No. 4AM3242-5AV00-0EA0
Each
$211.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy