Siemens 1 Safety Transformer 60 VA, 400 V Primary, 42 V Secondary, 1.50 A O/P
- RS Stock No.:
- 668-256
- Mfr. Part No.:
- 4AM3242-5AV00-0EA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$211.76
(exc. GST)
$232.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.76 |
*price indicative
- RS Stock No.:
- 668-256
- Mfr. Part No.:
- 4AM3242-5AV00-0EA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 42 V | |
| Electrical Phase | 1 | |
| Output Current | 1.50A | |
| Mount Type | DIN Rail/Screw | |
| Series | 4AM | |
| Power | 60VA | |
| Length | 100mm | |
| Standards/Approvals | CE | |
| Weight | 1.66kg | |
| Depth | 90mm | |
| Width | 86mm | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 42 V | ||
Electrical Phase 1 | ||
Output Current 1.50A | ||
Mount Type DIN Rail/Screw | ||
Series 4AM | ||
Power 60VA | ||
Length 100mm | ||
Standards/Approvals CE | ||
Weight 1.66kg | ||
Depth 90mm | ||
Width 86mm | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
- RS Stock No. 0668251
- Mfr. Part No. 4AM3242-4TV00-0EA0
Each
$211.76
- RS Stock No. 0668336
- Mfr. Part No. 4AM6442-5AT10-0FD0
Each
$2,377.32
- RS Stock No. 0668264
- Mfr. Part No. 4AM3242-8JN00-0EA0
Each
$231.08
- RS Stock No. 0668163
- Mfr. Part No. 4AM3442-5AV00-0EA0
Each
$226.55
Related links
- Siemens 1 Safety Transformer 0.06 kVA 42 V Secondary, 1.50 A O/P
- Siemens 1 Safety Transformer 0.06 kVA 24 V Secondary, 2.63 A O/P
- Siemens 1 Safety Transformer 1.00 kVA 42 V Secondary, 23.80 A O/P
- Siemens 1 Safety Transformer 0.32 kVA 42 V Secondary, 7.50 A O/P
- Siemens 1 Safety Transformer 0.63 kVA 42 V Secondary, 15.00 A O/P
- Siemens 1 Safety Transformer 0.06 kVA 24 V Secondary, 2.63 A O/P
- Siemens 1 Safety Transformer 0.06 kVA 230 V Secondary, 0.27 A O/P
- Siemens 1 Safety Transformer 0.06 kVA 110 V Secondary, 0.57 A O/P







