Siemens 1 Safety Transformer 100 VA, 400 V Primary, 110 V Secondary, 900 mA O/P

This image is representative of the product range

Subtotal (1 unit)*

$228.84

(exc. GST)

$251.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.84

*price indicative

RS Stock No.:
668-266
Mfr. Part No.:
4AM3442-5AJ10-0FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

400 V

Product Type

Safety Transformer

Secondary Voltage

110 V

Electrical Phase

1

Output Current

900mA

Series

4AM

Mount Type

Screw

Power

100VA

Length

100mm

Standards/Approvals

CE

Weight

2.46kg

Depth

100mm

Width

86mm

Maximum Operating Frequency

60.00Hz

Minimum Operating Frequency

50.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.

UL CSA Recognized

Control Transformer

Isolation Transformer

  • RS Stock No. 0668241
  • Mfr. Part No. 4AM2342-5AT10-0FA0
Each
$160.63
  • RS Stock No. 0668253
  • Mfr. Part No. 4AM3242-5AJ10-0FA0
Each
$211.76
Each
$295.49
Each
$244.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy