Vishay Single Layer Ceramic Capacitor 33 pF 1kV ±5 % U2J (N750) Dielectric, 561R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 831-2907
- Mfr. Part No.:
- 561R10TCCQ33
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.98
(exc. GST)
$4.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $3.98 |
| 25 - 99 | $3.77 |
| 100 - 249 | $3.60 |
| 250 - 1249 | $3.43 |
| 1250 + | $3.29 |
*price indicative
- RS Stock No.:
- 831-2907
- Mfr. Part No.:
- 561R10TCCQ33
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 1kV | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Series | 561R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Dielectric | U2J (N750) | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS, IEC 61249-2-21, 2002/95/EC | |
| Diameter | 9.4mm | |
| Width | 4mm | |
| Suppression Class | Class I | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 1kV | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Series 561R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Dielectric U2J (N750) | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS, IEC 61249-2-21, 2002/95/EC | ||
Diameter 9.4mm | ||
Width 4mm | ||
Suppression Class Class I | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 15 pF 3kV ±20 % U2J (N750) Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 15 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 5 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 20 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 18 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 50 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 8.2 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
