Vishay Single Layer Ceramic Capacitor 680 pF 500V ac ±20 % Y5U Dielectric, VY1, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 736-8864
- Mfr. Part No.:
- VY1681M31Y5UQ6TV0
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.55
(exc. GST)
$2.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $0.255 | $2.55 | - |
| 130 - 240 | $0.249 | $2.49 | 2% |
| 250 + | $0.246 | $2.46 | 3% |
*price indicative
- RS Stock No.:
- 736-8864
- Mfr. Part No.:
- VY1681M31Y5UQ6TV0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Series | VY1 | |
| Tolerance | ±20 % | |
| Dielectric | Y5U | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Height | 11mm | |
| Standards/Approvals | RoHS, CSA, DIN EN 60384-14, IEC 60384-14 | |
| Diameter | 8mm | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 500V ac | ||
Mount Type Through Hole | ||
Series VY1 | ||
Tolerance ±20 % | ||
Dielectric Y5U | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Height 11mm | ||
Standards/Approvals RoHS, CSA, DIN EN 60384-14, IEC 60384-14 | ||
Diameter 8mm | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
Terminal Type Radial | ||
X1/Y1 Ceramic Disc VY1 Series
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.
Features
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Applicatiions
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling
Approvals
IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009
X Class - X1
Approvals
UL, CSA, VDE
Related links
- Vishay Single Layer Ceramic Capacitor 680 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 440V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
