TDK Single Layer Ceramic Capacitor 1000 pF 2kV dc, CK45, Through Hole 105 °C Max Op. Temp.

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$5.02

(exc. GST)

$5.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80$0.251$5.02
100 - 180$0.214$4.28
200 - 380$0.167$3.34
400 +$0.148$2.96

*price indicative

RS Stock No.:
253-2841
Mfr. Part No.:
CK45-E3DD102ZYGNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1000pF

Product Type

Single Layer Ceramic Capacitor

Voltage

2kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Bulk

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

6mm

Standards/Approvals

RoHS

Width

5mm

Maximum Operating Temperature

105°C

Terminal Type

Radial

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy