TDK Single Layer Ceramic Capacitor 1000 pF 3kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$203.00

(exc. GST)

$223.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.203$203.00

*price indicative

RS Stock No.:
253-2816
Mfr. Part No.:
CK45-B3FD102KYVNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1000pF

Product Type

Single Layer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Tape

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-25°C

Diameter

9mm

Width

6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Terminal Type

Radial

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy