TDK Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$158.00

(exc. GST)

$174.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +$0.158$158.00

*price indicative

RS Stock No.:
253-2766
Mfr. Part No.:
CK45-B3AD221KYVNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

220pF

Voltage

1kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Tape

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Width

5mm

Standards/Approvals

RoHS

Diameter

5.5mm

Terminal Type

Radial

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Each (On a Tape of 20)
$0.288
Each (On a Reel of 1000)
$0.158
Each (On a Tape of 20)
$0.245
Each (On a Reel of 1000)
$0.149

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy