TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$149.00

(exc. GST)

$164.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.149$149.00

*price indicative

RS Stock No.:
253-2756
Mfr. Part No.:
CK45-B3AD101KYGNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

CK45

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-25°C

Width

5mm

Diameter

5.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Terminal Type

Radial

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy