TDK Single Layer Ceramic Capacitor 10 nF 2kV dc 80 %, CK45, Push-in 105 °C Max Op. Temp.
- RS Stock No.:
- 242-7537
- Mfr. Part No.:
- CK45-E3DD103ZYNNA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.73
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.473 | $4.73 |
| 20 - 40 | $0.462 | $4.62 |
| 50 - 90 | $0.451 | $4.51 |
| 100 + | $0.44 | $4.40 |
*price indicative
- RS Stock No.:
- 242-7537
- Mfr. Part No.:
- CK45-E3DD103ZYNNA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 2kV dc | |
| Mount Type | Push-in | |
| Series | CK45 | |
| Packaging | Bulk | |
| Tolerance | 80 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 5mm | |
| Diameter | 14.5mm | |
| Standards/Approvals | RoHS | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 2kV dc | ||
Mount Type Push-in | ||
Series CK45 | ||
Packaging Bulk | ||
Tolerance 80 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Width 5mm | ||
Diameter 14.5mm | ||
Standards/Approvals RoHS | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
The TDK high voltage, commercial grade disc type ceramic capacitor with leads. It is used in application such as DC ballast.
Conform to RoHS directive due to lead free of lead wire and internal solder material
Compatible with halogen-free external resin coating
- RS Stock No. 2427537P
- Mfr. Part No. CK45-E3DD103ZYNNA
Each (Supplied on a Reel)
$0.473
- RS Stock No. 2427535
- Mfr. Part No. CK45-E3DD103ZYNNA
Each (On a Reel of 1000)
$0.274
- RS Stock No. 2427534P
- Mfr. Part No. CK45-E3AD103ZYGNA
Each (Supplied on a Reel)
$0.302
- RS Stock No. 2427534
- Mfr. Part No. CK45-E3AD103ZYGNA
Each (In a Pack of 10)
$0.302
Related links
- TDK Single Layer Ceramic Capacitor 10 nF 2kV dc 80 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 10 nF 1kV dc 80 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 2kV dc Through Hole 105 °C Max Op. Temp.










