TDK Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 253-2788
- Mfr. Part No.:
- CK45-B3DD221KYNNA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | $0.255 | $5.10 |
| 100 - 180 | $0.23 | $4.60 |
| 200 - 380 | $0.196 | $3.92 |
| 400 + | $0.162 | $3.24 |
*price indicative
- RS Stock No.:
- 253-2788
- Mfr. Part No.:
- CK45-B3DD221KYNNA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | CK45 | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 5.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series CK45 | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Diameter 5.5mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 3300 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
