Murata Single Layer Ceramic Capacitor 1 nF 250V dc ±20 %, DE1E, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save $0.77

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.57

(exc. GST)

$7.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 60$0.657$6.57-
70 - 120$0.646$6.46$0.77
130 +$0.635$6.35$2.86

*price indicative

Packaging Options:
RS Stock No.:
216-6076
Mfr. Part No.:
DE1E3RA102MA4BN01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Product Type

Single Layer Ceramic Capacitor

Voltage

250V dc

Mount Type

Through Hole

Series

DE1E

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-40°C

Pin Count

2

Diameter

7mm

Standards/Approvals

ENEC, CQC, REACH, RoHS, UL/cUL, KTC

Terminal Type

Radial

Maximum Operating Temperature

125°C

Dissipation Factor

2.5%

COO (Country of Origin):
TH
The Murata DE1E series 1000pF lead type disc ceramic capacitor. It is used for general purpose applications.

X1/Y1 Class Certified

Halogen-free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy