Murata Single Layer Ceramic Capacitor 1 nF ±20 % E(JIS) Dielectric, DE2, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

$106.75

(exc. GST)

$117.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 250$0.427$106.75-
500 - 750$0.417$104.252%
1000 +$0.41$102.503%

*price indicative

RS Stock No.:
172-7011
Mfr. Part No.:
DE2E3SA102MA3BY02F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

1nF

Mount Type

Through Hole

Packaging

Bulk

Series

DE2

Tolerance

±20 %

Automotive Standard

No

Dielectric

E(JIS)

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

RoHS, REACH

Width

5mm

Diameter

7mm

Suppression Class

Y2/X1

Terminal Type

Axial

Dissipation Factor

2.5%

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy