Vishay 470 pF 760V ac ±20 % Ceramic Dielectric, SMD Y1, Surface 125 °C Max Op. Temp.
- RS Stock No.:
- 210-7455
- Mfr. Part No.:
- SMDY1471MY5UCR
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7455
- Mfr. Part No.:
- SMDY1471MY5UCR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470 pF | |
| Voltage | 760 V ac | |
| Tolerance | ±20 % | |
| Dielectric | Ceramic | |
| Series | SMD Y1 | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125 °C | |
| Dissipation Factor | 2.5 % | |
| Length | 14.8 mm | |
| Minimum Operating Temperature | -55 °C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470 pF | ||
Voltage 760 V ac | ||
Tolerance ±20 % | ||
Dielectric Ceramic | ||
Series SMD Y1 | ||
Mount Type Surface | ||
Maximum Operating Temperature 125 °C | ||
Dissipation Factor 2.5 % | ||
Length 14.8 mm | ||
Minimum Operating Temperature -55 °C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Vishay AC Line Rated Ceramic Disc Capacitor has 470 Pf capacitance. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.
Complying with IEC 60384-14 4th edition
High moisture sensitive level: MSL2a
Humidity class IIB annex I achieved
Single layer AC disc safety capacitors
Related links
- Vishay 470 pF 760V ac ±20 % Ceramic Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay 680 pF 760V ac ±20 % Ceramic Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.5 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
