Vishay Single Layer Ceramic Capacitor 500 pF 14kV dc -20 → 80 % Y5U Dielectric, 715C40DK, Screw 85 °C Max Op.

This image is representative of the product range

Get a bulk buy discount

Add 48 more to save 1%

View bulk pricing options

Subtotal (1 box of 24 units)*

$1,656.53

(exc. GST)

$1,822.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
24 - 24$69.022$1,656.53-
48 - 72$67.815$1,627.561%
96 +$66.573$1,597.753%

*price indicative

RS Stock No.:
184-9579
Mfr. Part No.:
715C40DKT50
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

500pF

Product Type

Single Layer Ceramic Capacitor

Voltage

14kV dc

Mount Type

Screw

Packaging

Bulk

Series

715C40DK

Tolerance

-20 → 80 %

Dielectric

Y5U

Automotive Standard

No

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS

Height

34.5mm

Diameter

26.7mm

Suppression Class

Class II

Terminal Type

Screw

Dissipation Factor

0.02%

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
High Voltage Class 2 Ceramic DC Disc Capacitors, 10 kVDC to 40 kVDC / 3.5 kVAC to 14 kVAC, Screw Terminal Mounting.

Class 2 ceramic (Y5U)

Low inductance

High insulation resistance

Applications

High voltage power supplies

CO2 lasers

X-ray equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy