Vishay Single Layer Ceramic Capacitor 4.7 nF -20 → 80 % Y5U Dielectric, 715C30DK, Screw 85 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 box of 20 units)*

$2,436.34

(exc. GST)

$2,679.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20$121.817$2,436.34-
40 - 60$119.684$2,393.681%
80 +$117.493$2,349.863%

*price indicative

RS Stock No.:
184-9578
Mfr. Part No.:
715C30DKD47
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

4.7nF

Mount Type

Screw

Series

715C30DK

Packaging

Bulk

Tolerance

-20 → 80 %

Automotive Standard

No

Dielectric

Y5U

Package/Case

Moulded Epoxy

Minimum Operating Temperature

-30°C

Diameter

61.5mm

Height

30mm

Standards/Approvals

RoHS

Suppression Class

Class II

Terminal Type

Screw

Maximum Operating Temperature

85°C

Dissipation Factor

0.02%

COO (Country of Origin):
DE
High Voltage Class 2 Ceramic DC Disc Capacitors, 10 kVDC to 40 kVDC / 3.5 kVAC to 14 kVAC, Screw Terminal Mounting.

Class 2 ceramic (Y5U)

Low inductance

High insulation resistance

Applications

High voltage power supplies

CO2 lasers

X-ray equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy