Vishay 4.7 nF 15 kV dc, 5.3kVrms -20/80 % Ceramic Dielectric, 715C15DK, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 184-9576
- Mfr. Part No.:
- 715C15DKD47
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-9576
- Mfr. Part No.:
- 715C15DKD47
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7 nF | |
| Voltage | 15 kV dc, 5.3 kVrms | |
| Tolerance | -20/80 % | |
| Dielectric | Ceramic | |
| Series | 715C15DK | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 85 °C | |
| Diameter | 33 mm | |
| Dissipation Factor | 80 % | |
| Height | 22.9 mm | |
| Minimum Operating Temperature | -30 °C | |
| Suppression Class | Class II | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7 nF | ||
Voltage 15 kV dc, 5.3 kVrms | ||
Tolerance -20/80 % | ||
Dielectric Ceramic | ||
Series 715C15DK | ||
Mount Type Screw | ||
Maximum Operating Temperature 85 °C | ||
Diameter 33 mm | ||
Dissipation Factor 80 % | ||
Height 22.9 mm | ||
Minimum Operating Temperature -30 °C | ||
Suppression Class Class II | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
High Voltage Class 2 Ceramic DC Disc Capacitors, 10 kVDC to 40 kVDC / 3.5 kVAC to 14 kVAC, Screw Terminal Mounting.
Class 2 ceramic (Y5U)
Low inductance
High insulation resistance
Applications
High voltage power supplies
CO2 lasers
X-ray equipment
Related links
- Vishay 4.7 nF 15 kV dc 715C15DK, Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 10kV dc -20 to 80 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 20kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
