Vishay Single Layer Ceramic Capacitor 4.7 nF 760V dc ±20 % Y5U Dielectric, SMDY1, Surface 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$6.07

(exc. GST)

$6.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$6.07-
10 - 24$3.9534%
25 - 99$2.0865%
100 - 499$2.0466%
500 +$1.9867%

*price indicative

Packaging Options:
RS Stock No.:
687-053
Mfr. Part No.:
SMDY1472MY5UDRA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Single Layer Ceramic Capacitor

Voltage

760V dc

Mount Type

Surface

Series

SMDY1

Packaging

Tape & Reel

Tolerance

±20 %

Automotive Standard

AEC-Q200

Dielectric

Y5U

Minimum Operating Temperature

125°C

Standards/Approvals

CQC11-471112-2015, CSA E60384-1:14, UL 60384-14, DIN EN 60384-14, CSA E60384-14:14, IEC 60384-14

Terminal Type

Surface Mount Terminal

Dissipation Factor

2.5%

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Vishay Automotive grade EMI suppression safety capacitor features a ceramic disc construction with copper plating on both sides, ensuring reliable electrical performance. It is encapsulated in flame retardant epoxy resin compliant with UL 94 V-0 standards for enhanced safety. Designed as a single layer AC disc safety capacitor, it is suitable for surface mount applications and is Ideal for filtering electromagnetic interference in automotive and industrial electronic systems.

RoHS compliant

Halogen free

Complying with IEC 60384-14 standard

High reliability

Humidity class IIB annex I achieved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy