Vishay 3.3 nF 500V ac ±20 % Ceramic Dielectric, AY1, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 183-7379
- Mfr. Part No.:
- AY1332M57Y5UC63L0
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-7379
- Mfr. Part No.:
- AY1332M57Y5UC63L0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3.3nF | |
| Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Series | AY1 | |
| Tolerance | ±20 % | |
| Dielectric | Ceramic | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 14.5mm | |
| Height | 7mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3.3nF | ||
Voltage 500V ac | ||
Mount Type Through Hole | ||
Series AY1 | ||
Tolerance ±20 % | ||
Dielectric Ceramic | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Diameter 14.5mm | ||
Height 7mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 5% | ||
- COO (Country of Origin):
- CN
The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are MADE of tin plated copper-clad steel having a diameter of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight leads having a lead spacing of 10.0 mm and 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin.
Withstands 85 / 85 / 1000 h test
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Related links
- Vishay 3.3 nF 500V ac ±20 % Ceramic Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.5 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
