Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric, AY1, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 183-7395
- Mfr. Part No.:
- AY1102M37Y5UC63L0
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.35
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.414 | $10.35 | - |
| 250 - 475 | $0.403 | $10.08 | 2% |
| 500 + | $0.396 | $9.90 | 4% |
*price indicative
- RS Stock No.:
- 183-7395
- Mfr. Part No.:
- AY1102M37Y5UC63L0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Series | AY1 | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Dielectric | Y5U | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | DIN EN 60384-14, IEC 60384-14.4, CSA E60384-1:03, RoHS, CSA E60384-14:09, UL 60384-14 | |
| Diameter | 9.5mm | |
| Height | 7mm | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 5% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 500V ac | ||
Mount Type Through Hole | ||
Series AY1 | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Dielectric Y5U | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals DIN EN 60384-14, IEC 60384-14.4, CSA E60384-1:03, RoHS, CSA E60384-14:09, UL 60384-14 | ||
Diameter 9.5mm | ||
Height 7mm | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 5% | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are MADE of tin plated copper-clad steel having a diameter of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight leads having a lead spacing of 10.0 mm and 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin.
Withstands 85 / 85 / 1000 h test
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Related links
- Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.5 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 250V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
