RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±20 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- RS Stock No.:
- 180-5102
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
$18.60
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,200 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 300 | $0.124 | $18.60 |
| 450 - 600 | $0.12 | $18.00 |
| 750 + | $0.119 | $17.85 |
*price indicative
- RS Stock No.:
- 180-5102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5V | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Diameter | 8mm | |
| Length | 20mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5V | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Diameter 8mm | ||
Length 20mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Capacitance has non-linear temperature coefficient
Large capacitance in small size
Epoxy Coating for 2 KV parts
Halogen free products are available
Wide range of general purposes applications
Related links
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±20 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % LR Dielectric, Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 10 nF 2kV dc -20 to 80 % Y5V Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 10 nF 2kV dc -20 to 80 % Y5V Dielectric Through Hole 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
