RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS Stock No.:
- 180-5110
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $1.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.40
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,400 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.184 | $18.40 | - |
| 300 - 400 | $0.18 | $18.00 | $1.20 |
| 500 + | $0.177 | $17.70 | $3.50 |
*price indicative
- RS Stock No.:
- 180-5110
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | RS PRO | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Dielectric | Y5P | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Length | 20mm | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Diameter | 9.5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series RS PRO | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Dielectric Y5P | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Length 20mm | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Diameter 9.5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Capacitance has non-linear temperature coefficient
Large capacitance in small size
Epoxy Coating for 1KV, 2KV and 3KV parts
Halogen free products are available
Wide range of general purposes applications
Related links
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4.7 nF 2kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 2.2 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1.5 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 6kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 3kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 3kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
