Vishay Single Layer Ceramic Capacitor 560 pF 34kV dc ±20 % N4700 Dielectric, 715C50KT, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 179-7455
- Mfr. Part No.:
- 715C50KTT56M5
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-7455
- Mfr. Part No.:
- 715C50KTT56M5
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 560pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 34kV dc | |
| Mount Type | Screw | |
| Series | 715C50KT | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | N4700 | |
| Package/Case | Moulded Epoxy | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 37mm | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class I | |
| Dissipation Factor | 0.2% | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 560pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 34kV dc | ||
Mount Type Screw | ||
Series 715C50KT | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric N4700 | ||
Package/Case Moulded Epoxy | ||
Minimum Operating Temperature -30°C | ||
Diameter 37mm | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
Suppression Class Class I | ||
Dissipation Factor 0.2% | ||
Terminal Type Screw | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting
FEATURES
Low dissipation factor of 0.2 % at 1 kHz
N4700 (T3M) class 1, strontium-based ceramic dielectric
Negligible piezoelectric / electrostrictive effect
APPLICATIONS
High voltage power supplies
CO2 lasers
X-ray equipment
Related links
- Vishay Single Layer Ceramic Capacitor 560 pF 34kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.7 nF 34kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.7 nF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 940 pF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
