Vishay Single Layer Ceramic Capacitor 220 pF 500V ac ±10 % Y5S Dielectric, VY1, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$114.50

(exc. GST)

$126.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
500 - 500$0.229$114.50-
1000 - 1500$0.223$111.502%
2000 +$0.219$109.504%

*price indicative

RS Stock No.:
173-0378
Mfr. Part No.:
VY1221K31Y5SQ6TV0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

220pF

Voltage

500V ac

Mount Type

Through Hole

Series

VY1

Tolerance

±10 %

Dielectric

Y5S

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

CSA, DIN EN 60384-14, IEC 60384-14, RoHS

Width

5mm

Height

11mm

Diameter

8mm

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

2.5%

COO (Country of Origin):
CN

X1/Y1 Ceramic Disc VY1 Series


The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.

Features


- Complying with IEC 60384-14 4th edition

- High reliability

- Vertical (inline) kinked or straight leads

- Singlelayer AC disc safety capacitors

Applicatiions


- X1, Y1 according to IEC 60384-14.4

- Across-the-line

- Line by-pass

- Antenna coupling

Approvals


IEC 60384-14.4

UL 60384-14

DIN EN 60384-14

CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009

X Class - X1


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy