Murata Single Layer Ceramic Capacitor 10 nF ±20 % E(JIS) Dielectric, DE2, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.20

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.24$11.20-
25 - 45$2.20$11.00$1.00
50 +$2.16$10.80$4.00

*price indicative

RS Stock No.:
172-7785
Distrelec Article No.:
304-24-090
Mfr. Part No.:
DE2E3SA103MA3BY02F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

10nF

Mount Type

Through Hole

Packaging

Bulk

Series

DE2

Tolerance

±20 %

Automotive Standard

No

Dielectric

E(JIS)

Minimum Operating Temperature

-40°C

Pin Count

2

Width

6mm

Standards/Approvals

REACH, RoHS

Diameter

17mm

Suppression Class

Y2/X1

Terminal Type

Axial

Maximum Operating Temperature

125°C

Dissipation Factor

2.5%

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy