Murata Single Layer Ceramic Capacitor 22 pF 1.5 kV dc, 500V ac ±10 % SL (JIS) Dielectric, DE1, Through Hole 125 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$10.32

(exc. GST)

$11.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 120$0.516$10.32
140 - 240$0.508$10.16
260 +$0.50$10.00

*price indicative

RS Stock No.:
172-7780
Mfr. Part No.:
DE11XRA220KA4BQ01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

22pF

Voltage

1.5kV dc, 500kV dc

Mount Type

Through Hole

Series

DE1

Packaging

Bulk

Tolerance

±10 %

Automotive Standard

No

Dielectric

SL (JIS)

Minimum Operating Temperature

-40°C

Pin Count

2

Diameter

6mm

Width

5mm

Standards/Approvals

REACH, RoHS

Dissipation Factor

2.5%

Terminal Type

Axial

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy