Murata Single Layer Ceramic Capacitor 22 pF 1.5 kV dc, 500V ac ±10 % SL (JIS) Dielectric, DE1, Through Hole 125 °C Max
- RS Stock No.:
- 172-7020
- Mfr. Part No.:
- DE11XRA220KA4BQ01F
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$192.00
(exc. GST)
$211.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.384 | $192.00 | - |
| 1000 - 4500 | $0.375 | $187.50 | 2% |
| 5000 + | $0.337 | $168.50 | 12% |
*price indicative
- RS Stock No.:
- 172-7020
- Mfr. Part No.:
- DE11XRA220KA4BQ01F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1.5kV dc, 500kV dc | |
| Mount Type | Through Hole | |
| Series | DE1 | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Dielectric | SL (JIS) | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Width | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 6mm | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Axial | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1.5kV dc, 500kV dc | ||
Mount Type Through Hole | ||
Series DE1 | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Dielectric SL (JIS) | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Width 5mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 6mm | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
Terminal Type Axial | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 22 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 33 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 15 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 10 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 47 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 68 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 1 nF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 4.7 nF 1.5 kV dc DE1, Through Hole 125 °C Max
