Murata Single Layer Ceramic Capacitor 2.2 nF 1.5 kV dc, 500V ac ±20 % E(JIS) Dielectric, DE1, Through Hole 125 °C Max
- RS Stock No.:
- 172-7768
- Mfr. Part No.:
- DE1E3RA222MA4BQ01F
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 23 December 2026
- Plus 270 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 60 | $1.068 | $10.68 |
| 70 - 120 | $1.043 | $10.43 |
| 130 + | $1.029 | $10.29 |
*price indicative
- RS Stock No.:
- 172-7768
- Mfr. Part No.:
- DE1E3RA222MA4BQ01F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1.5kV dc, 500kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | DE1 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | E(JIS) | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 11mm | |
| Width | 6mm | |
| Terminal Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1.5kV dc, 500kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series DE1 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric E(JIS) | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS | ||
Diameter 11mm | ||
Width 6mm | ||
Terminal Type Axial | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 2.2 nF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 1 nF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 4.7 nF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 1.5 nF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 2.2 nF 1 kV dc 440 V ac ±20 % E(JIS) Dielectric Through Hole 125
- Murata Single Layer Ceramic Capacitor 22 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 33 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 15 pF 1.5 kV dc DE1, Through Hole 125 °C Max
