Murata Single Layer Ceramic Capacitor 68 pF 1.5 kV dc, 500V ac ±10 % SL (JIS) Dielectric, DE1, Through Hole 125 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

$86.75

(exc. GST)

$95.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 250$0.347$86.75-
500 - 2250$0.338$84.502%
2500 +$0.304$76.0012%

*price indicative

RS Stock No.:
172-7023
Mfr. Part No.:
DE11XRA680KA4BQ01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

68pF

Voltage

1.5kV dc, 500kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

DE1

Tolerance

±10 %

Automotive Standard

No

Dielectric

SL (JIS)

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

REACH, RoHS

Diameter

9mm

Width

5mm

Dissipation Factor

2.5%

Terminal Type

Axial

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy