Vishay Single Layer Ceramic Capacitor 2 nF 40kV dc ±20 % N4700 Dielectric, 715C, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 169-3068
- Mfr. Part No.:
- 715C40KTD20
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $129.60
View bulk pricing optionsSubtotal (1 box of 25 units)*
$3,704.25
(exc. GST)
$4,074.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | $148.17 | $3,704.25 | - |
| 50 - 75 | $145.578 | $3,639.45 | $129.60 |
| 100 + | $142.91 | $3,572.75 | $526.00 |
*price indicative
- RS Stock No.:
- 169-3068
- Mfr. Part No.:
- 715C40KTD20
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 40kV dc | |
| Mount Type | Screw | |
| Series | 715C | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | N4700 | |
| Package/Case | 0814 | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 60mm | |
| Height | 31mm | |
| Standards/Approvals | IEC 61249-2-21, EC, RoHS | |
| Suppression Class | Class I | |
| Terminal Type | Screw | |
| Dissipation Factor | 0.02% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 40kV dc | ||
Mount Type Screw | ||
Series 715C | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric N4700 | ||
Package/Case 0814 | ||
Minimum Operating Temperature -30°C | ||
Diameter 60mm | ||
Height 31mm | ||
Standards/Approvals IEC 61249-2-21, EC, RoHS | ||
Suppression Class Class I | ||
Terminal Type Screw | ||
Dissipation Factor 0.02% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
Vishay 715C KT Series
Vishay 715C KT series high-voltage capacitors are designed to use in high-power applications. These single layer capacitors are MADE from class 1 strontium-based ceramic dieletric. They have low inductance and high insulation resistance, with a screw Terminal mounting. Capacitance range is 140 pF to 8 nF
Features
High insulation resistance
Low dissipation factor of 0.2% at 1 kHz
Epoxy coating
Negligible piezoelectric / electrostrictive effect
Ceramic single layer capacitor
Applications
Related links
- Vishay Single Layer Ceramic Capacitor 2 nF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 440 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.7 nF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
