TDK Single Layer Ceramic Capacitor 10 μF 700V dc ±20 % PLZT Dielectric, CeraLink SP, Axial 150 °C Max Op. Temp.
- RS Stock No.:
- 144-6567
- Mfr. Part No.:
- B58033I7106M001
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-6567
- Mfr. Part No.:
- B58033I7106M001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 700V dc | |
| Mount Type | Axial | |
| Series | CeraLink SP | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | PLZT | |
| Package/Case | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Length | 33mm | |
| Height | 11.5mm | |
| Standards/Approvals | AEC-Q200 | |
| Maximum Operating Temperature | 150°C | |
| Terminal Type | Solder | |
| Dissipation Factor | 0.02% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 700V dc | ||
Mount Type Axial | ||
Series CeraLink SP | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dielectric PLZT | ||
Package/Case Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Length 33mm | ||
Height 11.5mm | ||
Standards/Approvals AEC-Q200 | ||
Maximum Operating Temperature 150°C | ||
Terminal Type Solder | ||
Dissipation Factor 0.02% | ||
- COO (Country of Origin):
- AT
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
Related links
- TDK Single Layer Ceramic Capacitor 10 μF 700V dc ±20 % PLZT Dielectric Axial 150 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor (SLCC) 5μF 900V dc ±20% PLZT Dielectric Axial +150°C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 400 pF 30kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2.5 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2 nF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 560 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 200 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
