FUSS-EMV, 3AFSAP400 3 x 500 V ac 16A 6 → 16kHz Sine Wave Filter
- RS Stock No.:
- 866-1808
- Mfr. Part No.:
- 3AFSAP400-016.060
- Brand:
- FUSS-EMV
Subtotal (1 unit)*
$3,380.81
(exc. GST)
$3,718.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,380.81 |
*price indicative
- RS Stock No.:
- 866-1808
- Mfr. Part No.:
- 3AFSAP400-016.060
- Brand:
- FUSS-EMV
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUSS-EMV | |
| Maximum Voltage Rating | 3 x 500 V ac | |
| Series | 3AFSAP400 | |
| Maximum Current Rating | 16A | |
| Switching Frequency | 6 → 16kHz | |
| Dimensions | 205 x 176 x 268mm | |
| Depth | 176mm | |
| Height | 268mm | |
| Length | 205mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand FUSS-EMV | ||
Maximum Voltage Rating 3 x 500 V ac | ||
Series 3AFSAP400 | ||
Maximum Current Rating 16A | ||
Switching Frequency 6 → 16kHz | ||
Dimensions 205 x 176 x 268mm | ||
Depth 176mm | ||
Height 268mm | ||
Length 205mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature +40°C | ||
3–Phase All Pole Sinusoidal Filter, 3AFSAP400 Series
All pole sine filters achieve excellent EMC properties, since both conducted and radiated disturbances are minimised. The usage is recommended for filtering the drives of for example elevators, fans, pumps and compressors, which are located in sensitive environments. This includes medical facilities, measuring laboratories, IT or residential areas.
Another field of application is found in spatially extended drive systems such as tunnels, wind power plants, mines where often long screened cable must be installed. Therefore the use of an all-pole sine filter eliminates the cost and complexity of installing screened cables.
Another field of application is found in spatially extended drive systems such as tunnels, wind power plants, mines where often long screened cable must be installed. Therefore the use of an all-pole sine filter eliminates the cost and complexity of installing screened cables.
Features & Benefits:
Unshielded cables of any length can be used, ideally ≥100m
Unshielded drive system respecting EN61800-3
No bearing current
Noise reduction up to 10dB
Unshielded drive system respecting EN61800-3
No bearing current
Noise reduction up to 10dB
Caution
The switching frequency of the inverter has to be fixed at 6 kHz
Related links
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 10A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 7A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 2.5A Sine Wave Filter
- FUSS-EMV, 3AFU400 3 x 500 V ac 10A 8kHz Line Reactor
- FUSS-EMV, 3AFU400 3 x 500 V ac 80A 8kHz Line Reactor
- EPCOS, B84143V 520 V ac 16A 8kHz Sinusoidal Filter
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
