FUSS-EMV, 3AFU400 3 x 500 V ac 80A 8kHz Line Reactor
- RS Stock No.:
- 866-1868
- Mfr. Part No.:
- 3AFU400-080
- Brand:
- FUSS-EMV
On back order for despatch 31/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,129.16
(exc. GST)
$1,242.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,129.16 |
Related links
- FUSS-EMV, 3AFU400 3 x 500 V ac 10A 8kHz Line Reactor
- Block, MR3 690 V ac 30A 8kHz Line Reactor
- Block, MR3 690 V ac 48A 8kHz Line Reactor
- Block, MR3 690 V ac 10A 8kHz Line Reactor
- Block, MR3 690 V ac 6A 8kHz Line Reactor
- Block, MR3 690 V ac 4A 8kHz Line Reactor
- Block, MR3 690 V ac 42A 8kHz Line Reactor
- Block, SFB 520 V ac 10A 8kHz Line Reactor