Block, LR3 690 V ac 45A Line Reactor
- RS Stock No.:
- 739-6452
- Mfr. Part No.:
- LR3 40-4/45
- Brand:
- Block
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$705.71
(exc. GST)
$776.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2025
- Plus 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $705.71 |
| 25 - 49 | $688.42 |
| 50 - 99 | $658.79 |
| 100 + | $639.47 |
*price indicative
- RS Stock No.:
- 739-6452
- Mfr. Part No.:
- LR3 40-4/45
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Voltage Rating | 690 V ac | |
| Series | LR3 | |
| Maximum Current Rating | 45A | |
| Dimensions | 185 x 112 x 210mm | |
| Depth | 112mm | |
| Height | 210mm | |
| Length | 185mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Voltage Rating 690 V ac | ||
Series LR3 | ||
Maximum Current Rating 45A | ||
Dimensions 185 x 112 x 210mm | ||
Depth 112mm | ||
Height 210mm | ||
Length 185mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
BLOCK 3 Phase Line Reactors
Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
