Block, LR3 690 V ac 20A Line Reactor

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$302.50

(exc. GST)

$332.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$302.50
5 - 9$298.80
10 - 24$288.02
25 - 49$276.81
50 +$268.65

*price indicative

RS Stock No.:
739-6434
Mfr. Part No.:
LR3 40-4/20
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

20A

Dimensions

155 x 95 x 162mm

Depth

95mm

Height

162mm

Length

155mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE

BLOCK 3 Phase Line Reactors


Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Related links