Siemens, 6SL3202-0 480 V 150A Sine Wave Filter
- RS Stock No.:
- 287-3537
- Mfr. Part No.:
- 6SL3202-0AE31-5SA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,534.42
(exc. GST)
$9,387.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,534.42 |
*price indicative
- RS Stock No.:
- 287-3537
- Mfr. Part No.:
- 6SL3202-0AE31-5SA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Voltage Rating | 480 V | |
| Series | 6SL3202-0 | |
| Maximum Current Rating | 150A | |
| Dimensions | 440X350X305mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Voltage Rating 480 V | ||
Series 6SL3202-0 | ||
Maximum Current Rating 150A | ||
Dimensions 440X350X305mm | ||
- COO (Country of Origin):
- CZ
The Siemens Sine Wave filter is designed with three phase AC input and line voltage range of 380 to 480 V. This sine wave filter has a rated current of 150 A and a power loss of 0.430 kW.
IP00 degree protection
Related links
- Siemens, 6SL3202-0 480 V 182A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 9A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 20A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 14A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 61.8A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 6A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 33A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 11.4A Sine Wave Filter
